345-118-541-258

Heilind Number:EDA345-118-541-258
Manufacturer:EDAC
Manufacturer Number:345-118-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-541-258

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 118 positions across 2 rows, ensuring optimal performance in your electronic applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Constructed with precision, the contacts are made of Copper Alloy for reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability even in extreme conditions. Elevate your PCB assembly process with this essential connector, a must-have for any electronics enthusiast or professional.