345-118-541-278

Heilind Number:EDA345-118-541-278
Manufacturer:EDAC
Manufacturer Number:345-118-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-541-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-541-278

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and two rows for efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment. The 118-position connector boasts durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, guaranteeing long-lasting functionality. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications where reliability is key. Elevate your PCB connectivity with this essential component.