345-118-541-288

Heilind Number:EDA345-118-541-288
Manufacturer:EDAC
Manufacturer Number:345-118-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-541-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 118 positions with a 0.1-inch pitch and two rows for efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures optimal performance in various environments. With a straight mount orientation and green color, it offers ease of installation and a visually appealing finish. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications.