345-118-541-502

Heilind Number:EDA345-118-541-502
Manufacturer:EDAC
Manufacturer Number:345-118-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-541-502

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 118 positions arranged across two rows, ensuring ample connectivity for your applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper Alloy contacts provide reliable conductivity, while an amperage of 3 A accommodates various power needs. With a compact pitch of .1 in and row spacing of .2 in, this connector offers efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Upgrade your PCB setups with this essential component, perfect for demanding industrial environments.