345-118-541-504

Heilind Number:EDA345-118-541-504
Manufacturer:EDAC
Manufacturer Number:345-118-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-541-504

Detailed Description

Enhance connectivity in your electronic designs with our dual-row Board-to-Board PCB Connector. Featuring 118 positions and a compact pitch of .1 inch, it ensures seamless signal transmission across circuit boards. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety while the copper alloy contacts provide reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and efficient space utilization. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Upgrade your PCB connections with this high-performance component, perfect for applications in industries like telecommunications, automotive, and consumer electronics.