345-118-541-507

Heilind Number:EDA345-118-541-507
Manufacturer:EDAC
Manufacturer Number:345-118-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-541-507

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With two rows and 118 positions, it offers ample connectivity options for your projects. The copper alloy contacts guarantee efficient signal transmission, while a pitch of .1 inches and row spacing of .2 inches allow for seamless integration. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity game with this essential component.