345-118-541-508

Heilind Number:EDA345-118-541-508
Manufacturer:EDAC
Manufacturer Number:345-118-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-541-508

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features 118 positions in 2 rows, allowing for seamless and efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and reliability, even in challenging operating environments with temperatures ranging from -40 to 105 °C. Crafted with copper alloy contacts and a .1 inch pitch, this connector guarantees secure and stable connections with minimal signal loss. Ideal for a wide range of applications, from industrial machinery to consumer electronics, this connector is the perfect choice for your PCB assembly needs. Upgrade your connectivity solutions today and experience enhanced performance like never before.