345-118-541-588

Heilind Number:EDA345-118-541-588
Manufacturer:EDAC
Manufacturer Number:345-118-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-541-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-541-588

Detailed Description

Enhance connectivity in your electronic projects with our Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a pitch of .1 inch and two rows of 118 positions each, it offers ample space for efficient signal transmission. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Its straight mount orientation and compact design make it ideal for tight spaces on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your projects with this essential component.