345-118-541-802

Heilind Number:EDA345-118-541-802
Manufacturer:EDAC
Manufacturer Number:345-118-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-541-802

Detailed Description

Upgrade your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 118 positions across two rows, this connector ensures seamless data transmission even in the most demanding environments. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional or a DIY enthusiast, this straight-mount connector is essential for optimizing your electronic projects. Elevate your connectivity game with this essential component.