345-118-541-803

Heilind Number:EDA345-118-541-803
Manufacturer:EDAC
Manufacturer Number:345-118-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-541-803

Detailed Description

Elevate your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vivid green hue. With a double-row configuration and a total of 118 positions, it offers ample connectivity for your projects. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the most demanding environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your toolkit. Upgrade your PCB assemblies with ease and precision, thanks to this top-of-the-line component.