345-118-541-804

Heilind Number:EDA345-118-541-804
Manufacturer:EDAC
Manufacturer Number:345-118-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-541-804

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Made of UL 94V-0 Thermoplastic Polyester housing and featuring 118 positions across two rows, this connector ensures reliable power and signal transmission. The copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee precise and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environmental conditions. With a straight mount orientation, it offers easy installation on your PCBs, making it an essential component for your electronic projects.