345-118-541-807

Heilind Number:EDA345-118-541-807
Manufacturer:EDAC
Manufacturer Number:345-118-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-541-807

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector, featuring 118 positions for seamless data transfer. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. With a compact pitch of .1 inches and dual-row design, it offers efficient signal transmission while saving valuable space on your PCB. The straight mount orientation and generous operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality construction for optimal performance in your electronic projects.