345-118-541-808

Heilind Number:EDA345-118-541-808
Manufacturer:EDAC
Manufacturer Number:345-118-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-541-808

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for seamless integration, it features two rows of 118 positions, ensuring efficient data transmission. The contact material, crafted from durable Copper Alloy, guarantees optimal conductivity. Its UL 94V-0 Thermoplastic Polyester housing offers superior protection, while the vibrant green color adds a touch of style. With a pitch of .1 inches and row spacing of .2 inches, this connector provides precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Trust in its straight mount orientation for secure and stable connectivity, making it a must-have for your collection of PCB connectors.