345-118-541-878

Heilind Number:EDA345-118-541-878
Manufacturer:EDAC
Manufacturer Number:345-118-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-541-878

Detailed Description

Elevate your connectivity with this versatile 118-position Board To Board PCB Connector. Designed for efficiency and reliability, this connector features a compact form factor with two rows, facilitating seamless communication between circuit boards. Its durable UL 94V-0 Thermoplastic Polyester housing ensures enhanced safety, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a tech enthusiast or a professional, this green connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless data transfer like never before.