345-118-542-201

Heilind Number:EDA345-118-542-201
Manufacturer:EDAC
Manufacturer Number:345-118-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-542-201

Detailed Description

Enhance your circuit connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row layout and a total of 118 positions, it offers ample connectivity for your electronic components. Crafted with precision, the copper alloy contacts ensure reliable signal transmission. The connector's .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your PCB designs with this essential component, ensuring optimal performance and longevity.