345-118-542-202

Heilind Number:EDA345-118-542-202
Manufacturer:EDAC
Manufacturer Number:345-118-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-542-202

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and a total of 118 positions, it offers ample connectivity options for your electronic projects. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working on a DIY project or a professional installation, this connector, with its straight mount orientation, is easy to use. It can withstand operating temperatures ranging from -40 to 105 °C, making it suitable for a wide range of environments. Upgrade your setup with this essential component and experience seamless connectivity like never before.