345-118-542-204

Heilind Number:EDA345-118-542-204
Manufacturer:EDAC
Manufacturer Number:345-118-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-542-204

Detailed Description

Introducing our Green Board To Board PCB Connector, designed for seamless connectivity in electronic applications. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in harsh environments. Featuring two rows of Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers efficient data transfer with low signal interference. With a total of 118 positions, it allows for multiple connections in a space-saving design. The straight mount orientation makes it easy to install on PCBs, while the wide operating temperature range of -40 to 105 °C ensures versatility. Trust in this high-quality connector for all your board-to-board connection needs.