345-118-542-212

Heilind Number:EDA345-118-542-212
Manufacturer:EDAC
Manufacturer Number:345-118-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-542-212

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector, designed for seamless integration in a variety of applications. With a rugged UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance in challenging environments. Featuring two rows of 118 positions with a .1 inch pitch and .2 inch row spacing, it allows for efficient data transmission. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees durability. Trust in this essential component for secure and efficient PCB connections.