345-118-542-258

Heilind Number:EDA345-118-542-258
Manufacturer:EDAC
Manufacturer Number:345-118-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-542-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. With two rows and a total of 118 positions, it offers ample connectivity options for your devices. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your circuit boards. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in this connector for efficient and secure card edge connections in your electronic projects.