345-118-542-503

Heilind Number:EDA345-118-542-503
Manufacturer:EDAC
Manufacturer Number:345-118-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-542-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. With a vibrant green color and a sleek design featuring UL 94V-0 Thermoplastic Polyester housing, this connector not only stands out visually but also ensures durability and safety. Its two rows of copper alloy contacts, spaced at 0.1 inches with a row spacing of 0.2 inches, offer seamless and efficient power transmission. With 118 positions, this connector provides ample connectivity options for your PCBs. Whether you need straight or right-angle mounting, its versatility accommodates various installation requirements. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in challenging environments. Elevate your electronic projects with the perfect balance of form and function.