345-118-542-508

Heilind Number:EDA345-118-542-508
Manufacturer:EDAC
Manufacturer Number:345-118-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-542-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-542-508

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, featuring 118 positions across two rows for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable and efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed in every connection. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation offers easy installation on your PCBs, making it a versatile choice for your electronic projects. Upgrade your connectivity solutions with this essential component.