345-118-542-512

Heilind Number:EDA345-118-542-512
Manufacturer:EDAC
Manufacturer Number:345-118-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-542-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures reliability and safety. The connector features two rows, each with a pitch of .1 inches and row spacing of .2 inches, accommodating a total of 118 positions for optimal connectivity. Crafted with durable Copper Alloy contacts, it guarantees efficient signal transmission. With a straight mount orientation, installation is convenient and secure. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your PCB connections with this essential component.