345-118-542-558

Heilind Number:EDA345-118-542-558
Manufacturer:EDAC
Manufacturer Number:345-118-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-542-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-542-558

Detailed Description

Enhance connectivity within your electronic devices with this reliable Board To Board PCB Connector. Featuring 118 positions arranged in two rows with a .1-inch pitch, it ensures seamless signal transmission. The contact material, crafted from durable Copper Alloy, guarantees long-lasting performance. Its UL 94V-0 Thermoplastic Polyester housing offers superior protection, with a straight mount orientation for easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry.Upgrade your connectivity solutions with this high-quality component.