345-118-542-578

Heilind Number:EDA345-118-542-578
Manufacturer:EDAC
Manufacturer Number:345-118-542-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-542-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-542-578

Detailed Description

Enhance connectivity within your electronic devices with our green Board-To-Board PCB Connector. This essential component features 118 positions across two rows, ensuring seamless data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Designed for straight mount orientation, it enables easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various applications. Elevate your electronic assemblies with this essential connector, a must-have in any tech enthusiast's toolkit.