345-118-542-803

Heilind Number:EDA345-118-542-803
Manufacturer:EDAC
Manufacturer Number:345-118-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-542-803

Detailed Description

Enhance your circuit board connections with this high-quality board-to-board connector. Designed for seamless integration, it features two rows with a total of 118 positions, ensuring efficient signal transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installations. Crafted with copper alloy contacts, it ensures reliable conductivity. Its straight mount orientation allows for easy PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Elevate your PCB connectivity with this essential component.