345-118-542-804

Heilind Number:EDA345-118-542-804
Manufacturer:EDAC
Manufacturer Number:345-118-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-542-804

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Crafted with precision and durability in mind, it features a total of 118 positions across two rows, allowing for seamless data transmission. The green housing, made of UL 94V-0 thermoplastic polyester, ensures both environmental sustainability and resilience. With a contact material of copper alloy, this connector guarantees optimal conductivity. Its .1-inch pitch and .2-inch row spacing offer efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is essential for ensuring smooth functionality in various electronic applications. Upgrade your connectivity solutions with this high-quality component.