345-118-542-808

Heilind Number:EDA345-118-542-808
Manufacturer:EDAC
Manufacturer Number:345-118-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-542-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on the PCB, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission with an amperage of 3A. With 118 positions spread across 2 rows and a pitch of .1 inch, it offers ample room for secure board-to-board connections. The straight mount orientation and 0.2-inch row spacing facilitate easy installation, while the wide operating temperature range of -40 to 105°C guarantees stable performance in various environments.Upgrade your system's connectivity with this essential component.