345-118-542-812

Heilind Number:EDA345-118-542-812
Manufacturer:EDAC
Manufacturer Number:345-118-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-542-812

Detailed Description

Enhance connectivity within your electronic devices with our 2-row, 118-position Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contact material, this connector ensures reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees functionality even in harsh environments. Its straight mount orientation facilitates easy installation, making it an essential component for your PCB assemblies. Upgrade your connectivity solutions with this high-quality connector.