345-118-542-858

Heilind Number:EDA345-118-542-858
Manufacturer:EDAC
Manufacturer Number:345-118-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-542-858

Detailed Description

Enhance connectivity within your circuit boards with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With two rows and a total of 118 positions, it offers ample room for efficient signal transmission. The contact material, made of Copper Alloy, guarantees low impedance and optimal conductivity. Its sleek green color and straight mount orientation make it easy to identify and install. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for all your PCB connectivity needs. Elevate your electronics projects with this essential component.