345-118-544-212

Heilind Number:EDA345-118-544-212
Manufacturer:EDAC
Manufacturer Number:345-118-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-544-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for precision and durability, this connector boasts a straight mount orientation and features 118 positions across two rows for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and reliability, even in extreme operating temperatures ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees a secure and efficient connection every time. Crafted from top-grade Copper Alloy, the contact material ensures superior conductivity, making it ideal for a wide range of applications. Upgrade your PCB setup with this essential component, a must-have for any electronics enthusiast or professional.