345-118-544-288

Heilind Number:EDA345-118-544-288
Manufacturer:EDAC
Manufacturer Number:345-118-544-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-544-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-544-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a pitch of .1 inches and two rows of 118 positions, it offers optimal signal transmission in a compact form. The straight mount orientation and .2-inch row spacing facilitate easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Elevate your electronic assemblies with this essential component.