345-118-544-502

Heilind Number:EDA345-118-544-502
Manufacturer:EDAC
Manufacturer Number:345-118-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-544-502

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green hue, this connector offers secure and reliable performance. With two rows and 118 positions, it allows for seamless data transmission. The contact material, Copper Alloy, ensures optimal conductivity. Designed for straight mount orientation, it facilitates easy installation on your PCB. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your PCB setup with this high-quality connector, a must-have in any electronic toolkit.