345-118-544-512

Heilind Number:EDA345-118-544-512
Manufacturer:EDAC
Manufacturer Number:345-118-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-544-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in harsh environments. With a compact design and a straight mount orientation, it's perfect for space-constrained applications. The copper alloy contacts provide excellent conductivity, while the dual-row configuration with 118 positions offers ample connectivity options. With a pitch of .1 inch and row spacing of .2 inches, it allows for efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various electronic devices. Elevate your PCB assembly with this essential component.