345-118-544-802

Heilind Number:EDA345-118-544-802
Manufacturer:EDAC
Manufacturer Number:345-118-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-544-802

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector. Designed with precision, this connector features 118 positions with a pitch of .1 inches, ensuring seamless signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in demanding environments. With a straight mount orientation and a temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this connector is the perfect solution for your connectivity needs. Upgrade your systems with ease, efficiency, and peace of mind.