345-118-544-808

Heilind Number:EDA345-118-544-808
Manufacturer:EDAC
Manufacturer Number:345-118-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-544-808

Detailed Description

Elevate your connection game with our Board To Board PCB Connector in sleek Green. Designed for seamless integration, this connector features 118 positions spread across 2 rows, ensuring efficient communication between boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in various operating environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved with ease. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice. Upgrade your PCB assembly process with this essential connector, a must-have in any tech toolkit.