345-118-555-201

Heilind Number:EDA345-118-555-201
Manufacturer:EDAC
Manufacturer Number:345-118-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-555-201

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue. With two rows of precision-machined copper alloy contacts, it ensures reliable power delivery with an amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing offer optimal signal transmission, perfect for demanding applications. Boasting 118 positions, this connector provides ample connectivity options, while its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Trust in this connector for secure and efficient board-to-board connections, enhancing the functionality of your electronic devices.