345-118-555-202

Heilind Number:EDA345-118-555-202
Manufacturer:EDAC
Manufacturer Number:345-118-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-555-202

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for precision and durability, it features 118 positions across two rows, ensuring seamless signal transmission. The housing, made of UL 94V-0 thermoplastic polyester, guarantees reliable operation even in challenging environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers easy integration onto your PCB. Crafted from copper alloy, the contacts provide superior conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation further enhances flexibility in installation. Upgrade your connectivity solutions with this essential component.