345-118-555-203

Heilind Number:EDA345-118-555-203
Manufacturer:EDAC
Manufacturer Number:345-118-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-555-203

Detailed Description

Enhance your electronic connections with our green Card Edge Connector, designed for seamless integration on PCB boards. Featuring 118 positions spread across two rows with a pitch of .1 inches, this connector ensures reliable and efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and optimal conductivity. With a low amperage rating of 3A, it's suitable for various applications. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your projects. Explore more of our high-quality PCB connectors for seamless connectivity solutions.