345-118-555-204

Heilind Number:EDA345-118-555-204
Manufacturer:EDAC
Manufacturer Number:345-118-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-555-204

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for efficiency and durability, it features a straight mount orientation with two rows and 118 positions for seamless connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component, crafted for quality and performance.