345-118-555-207

Heilind Number:EDA345-118-555-207
Manufacturer:EDAC
Manufacturer Number:345-118-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-555-207

Detailed Description

Enhance connectivity on your PCBs with this 118-position board-to-board connector in a vibrant green hue. Designed for efficient power transmission, it boasts an amperage of 3A and features durable UL 94V-0 Thermoplastic Polyester housing. The copper alloy contacts ensure reliable signal transfer while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, it seamlessly integrates into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a variety of applications.