345-118-555-208

Heilind Number:EDA345-118-555-208
Manufacturer:EDAC
Manufacturer Number:345-118-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-555-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a reliable copper alloy contact material, it ensures stable and efficient power transmission. Boasting 118 positions in a 2-row layout with a .1-inch pitch and .2-inch row spacing, it offers ample connectivity options for your devices. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Elevate your PCB setups with this essential connector, perfect for a wide range of applications in the electronics industry.