345-118-555-258

Heilind Number:EDA345-118-555-258
Manufacturer:EDAC
Manufacturer Number:345-118-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-555-258

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring a vibrant green hue, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a double-row design and 118 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The .1-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy installation on PCBs. Upgrade your electronics with this versatile connector that excels in both performance and longevity.