345-118-555-278

Heilind Number:EDA345-118-555-278
Manufacturer:EDAC
Manufacturer Number:345-118-555-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-555-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-555-278

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for reliability, it features dual rows with a total of 118 positions, ensuring a secure and efficient link between boards. The green housing, made of UL 94V-0 Thermoplastic Polyester, offers both durability and safety. With a contact material of Copper Alloy, you can trust in its conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity with this essential component.