345-118-555-288

Heilind Number:EDA345-118-555-288
Manufacturer:EDAC
Manufacturer Number:345-118-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-555-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a convenient straight mount orientation and a compact pitch of .1 inches, this connector offers seamless integration into your electronic setup. The copper alloy contact material guarantees optimal conductivity, while its dual-row design with 118 positions allows for versatile connectivity options. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Trust in this connector to deliver efficient and secure connections for your PCB needs.