345-118-555-507

Heilind Number:EDA345-118-555-507
Manufacturer:EDAC
Manufacturer Number:345-118-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-555-507

Detailed Description

Enhance your PCB connectivity with this high-performance 2-row card edge connector. Featuring 118 positions for seamless integration, it ensures reliable signal transmission in your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees robustness and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether you're a DIY enthusiast or a professional, this straight-mount connector is essential for optimizing your electronic connections. Elevate your projects with this green connector, designed for efficiency and performance.