345-118-555-558

Heilind Number:EDA345-118-555-558
Manufacturer:EDAC
Manufacturer Number:345-118-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-555-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-555-558

Detailed Description

Enhance connectivity within your electronics with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With two rows and a total of 118 positions, this connector offers ample space for seamless connections. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in both standard and demanding environments. Its straight mount orientation further simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your electronic devices with this essential component, designed for performance and longevity.