345-118-555-803

Heilind Number:EDA345-118-555-803
Manufacturer:EDAC
Manufacturer Number:345-118-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-555-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation in various environments. With a straight mount orientation and a pitch of .1 inches, it ensures easy installation and efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the two rows with a spacing of .2 inches provide ample room for 118 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both standard and demanding industrial applications. Upgrade your connectivity solutions with this essential component.