345-118-555-807

Heilind Number:EDA345-118-555-807
Manufacturer:EDAC
Manufacturer Number:345-118-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-555-807

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it seamlessly integrates into your circuitry with its straight mount orientation. Boasting a durable construction of UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable conductivity. With 118 positions spread across 2 rows, it offers ample connectivity options for your PCB assembly. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while its 3A amperage rating supports efficient power transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.