345-118-555-808

Heilind Number:EDA345-118-555-808
Manufacturer:EDAC
Manufacturer Number:345-118-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-555-808

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision and durability in mind, it features 118 positions arranged in two rows, allowing for seamless signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. Copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it offers versatility in various applications. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for demanding industrial settings. Upgrade your system with this essential component for efficient and secure PCB connections.