345-118-555-812

Heilind Number:EDA345-118-555-812
Manufacturer:EDAC
Manufacturer Number:345-118-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-118-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-118-555-812

Detailed Description

Enhance connectivity in your PCB layouts with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a double-row layout and a total of 118 positions, it offers ample room for complex circuit setups. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and demanding environments. Its straight mount orientation further simplifies installation, making it a versatile and essential component for any electronics project. Elevate your connectivity game with this top-of-the-line PCB connector.